LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 1.5A (Flash) 14-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8607ETD+T

DigiKey Part Number
MAX8607ETD+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX8607ETD+T
Description
IC LED DRIVER RGLTR 1.5A 14TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 1.5A (Flash) 14-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX8607ETD+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Output / Channel
1.5A (Flash)
Packaging
Tape & Reel (TR)
Frequency
1MHz
Part Status
Active
Applications
Camera Flash
Type
DC DC Regulator
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
14-WFDFN Exposed Pad
Number of Outputs
1
Supplier Device Package
14-TDFN (3x3)
Voltage - Supply (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,03124 €10 078,10 €
Manufacturers Standard Package
Unit Price without VAT:4,03124 €
Unit Price with VAT:4,83749 €