
AM29000PQRUTS | |
---|---|
DigiKey Part Number | 2156-AM29000PQRUTS-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29000PQRUTS |
Description | IC MPU 168QFP |
Customer Reference | |
Detailed Description | AM29000 Microprocessor IC - 1 Core, 32-Bit 168-PQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | AM29000 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | - | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5V | |
Operating Temperature | - | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 168-BQFP | |
Supplier Device Package | 168-PQFP (28x28) | |
Additional Interfaces | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 119,62000 € | 239,24 € |
Unit Price without VAT: | 119,62000 € |
---|---|
Unit Price with VAT: | 143,54400 € |