
MAX8568AETE+ | |
|---|---|
DigiKey Part Number | MAX8568AETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8568AETE+ |
Description | IC BATT PWR MGMT MULTI 1C 16TQFN |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 16-TQFN (3x3) |
EDA/CAD Models | MAX8568AETE+ Models |
Category | Number of Cells 1 |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-WFQFN Exposed Pad |
Function Power Management | Supplier Device Package 16-TQFN (3x3) |
Battery Chemistry Multi-Chemistry | Base Product Number |

