
MAX8523EEE+T | |
|---|---|
DigiKey Part Number | MAX8523EEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8523EEE+T |
Description | IC REG CTRLR BUCK 16QSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP |
EDA/CAD Models | MAX8523EEE+T Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 6.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Switching Up to 1.2MHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Topology Buck | Supplier Device Package 16-QSOP |
Number of Outputs 2 | Base Product Number |
Output Phases 2 |

