


MAX8510ETA28+T | |
|---|---|
DigiKey Part Number | 505-MAX8510ETA28+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8510ETA28+T |
Description | IC REG LINEAR 2.8V 120MA 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8510ETA28+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) | PSRR 78dB ~ 54dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Shutdown |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 8-TDFN-EP (2x2) |
Voltage Dropout (Max) 0.135V @ 120mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,95258 € | 2 381,45 € |
| 5 000 | 0,93262 € | 4 663,10 € |
| 7 500 | 0,92262 € | 6 919,65 € |
| Unit Price without VAT: | 0,95258 € |
|---|---|
| Unit Price with VAT: | 1,14310 € |

