
MAX845C/D | |
---|---|
DigiKey Part Number | 505-MAX845C/D-ND |
Manufacturer | |
Manufacturer Product Number | MAX845C/D |
Description | ISOLATED TRANSFORMER DRIVER FOR |
Customer Reference | |
Detailed Description | Transformer Driver PMIC Die |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Applications | Transformer Driver | |
Current - Supply | 1.1mA | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |