MAX817LCSA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 38
Unit Price: 8,16000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1 024
Unit Price: 14,47000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 174
Unit Price: 9,97000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 11,68160 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 167
Unit Price: 4,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 749
Unit Price: 4,68000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 32
Unit Price: 6,20000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,44228 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 113
Unit Price: 9,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7
Unit Price: 11,05000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 10,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 481
Unit Price: 14,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,43124 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 290
Unit Price: 11,05000 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX817LCSA

DigiKey Part Number
MAX817LCSA-ND
Manufacturer
Manufacturer Product Number
MAX817LCSA
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX817LCSA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable