
MAX807LEWE+T | |
|---|---|
DigiKey Part Number | MAX807LEWE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX807LEWE+T |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX807LEWE+T Models |
Category | Reset Active High/Active Low |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout 140ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Type Battery Backup Circuit | Supplier Device Package 16-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.675V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,41889 € | 11 418,89 € |
| Unit Price without VAT: | 11,41889 € |
|---|---|
| Unit Price with VAT: | 13,70267 € |

