
MAX797MJE | |
|---|---|
DigiKey Part Number | 505-MAX797MJE-ND |
Manufacturer | |
Manufacturer Product Number | MAX797MJE |
Description | STEP-DOWN CONTROLLERS WITH SYNCH |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-CDIP |
EDA/CAD Models | MAX797MJE Models |
Category | Frequency - Switching 150kHz, 300kHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Pulse Skipping, Soft Start |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -55°C ~ 125°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology Boost, Buck, Flyback | Package / Case 16-CDIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 16-CDIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5V ~ 30V |

