
MAX78638+MD3/A00T | |
|---|---|
DigiKey Part Number | MAX78638+MD3/A00T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX78638+MD3/A00T |
Description | IC ENERGY MEAS PROC LMU 68SQFN |
Customer Reference | |
Detailed Description | 3 Phase Meter IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Input Impedance | - | |
Measurement Error | - | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | - | |
Meter Type | 3 Phase | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

