
MAX77963EWJ+T | |
|---|---|
DigiKey Part Number | 505-MAX77963EWJ+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77963EWJ+T |
Description | 23VIN 3.2AOUT USB-C BUCK-BOOST C |
Customer Reference | |
Detailed Description | Charger IC 49-WLP (3.72x3.72) |
EDA/CAD Models | MAX77963EWJ+T Models |
Category | Charge Current - Max 3.2A |
Manufacturer Analog Devices Inc./Maxim Integrated | Battery Pack Voltage 14.092V (Max) |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 23V |
Part Status Discontinued at DigiKey | Interface I2C |
Number of Cells 2 ~ 3 | Operating Temperature -40°C ~ 85°C |
Current - Charging Constant - Programmable | Mounting Type Surface Mount |
Programmable Features Current, Timer, Voltage | Package / Case 49-WFBGA, WLBGA |
Fault Protection Over Current, Over Temperature, Over-Under Voltage | Supplier Device Package 49-WLP (3.72x3.72) |

