
MAX77533B33EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX77533B33EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77533B33EVKIT# |
Description | EVAL BOARD FOR MAX77533 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX77533 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 3V ~ 14V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part MAX77533 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,82000 € | 57,82 € |
| Unit Price without VAT: | 57,82000 € |
|---|---|
| Unit Price with VAT: | 69,38400 € |

