
MAX77511REWB+T | |
|---|---|
DigiKey Part Number | 505-MAX77511REWB+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77511REWB+T |
Description | HIGH EFFICIENCY LOW BUCK-BOOST C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Converter, Battery Powered Devices Voltage Regulator IC 4 Output 64-WLP (3.54x3.54) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77511REWB+T Models |
Category | Number of Outputs 4 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Output 0.25V ~ 5.2V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-WFBGA, WLBGA |
Applications Converter, Battery Powered Devices | Supplier Device Package 64-WLP (3.54x3.54) |
Voltage - Input 2.3V ~ 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,40300 € | 6 806,00 € |
| Unit Price without VAT: | 3,40300 € |
|---|---|
| Unit Price with VAT: | 4,08360 € |

