
MAX9125ESE+ | |
|---|---|
DigiKey Part Number | MAX9125ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9125ESE+ |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
EDA/CAD Models | MAX9125ESE+ Models |
Category | Data Rate 500Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |

