
MAX755ESA+T | |
|---|---|
DigiKey Part Number | MAX755ESA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX755ESA+T |
Description | IC REG BUCK BST ADJ 125MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable -1.23V 1 Output 125mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX755ESA+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -6.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 160kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,79975 € | 14 499,38 € |
| Unit Price without VAT: | 5,79975 € |
|---|---|
| Unit Price with VAT: | 6,95970 € |

