8 Bit Digital to Analog Converter 4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX510BEWE+T

DigiKey Part Number
MAX510BEWE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX510BEWE+T
Description
IC DAC 8BIT 16-SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX510BEWE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
±5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
-, ±1 (Max)
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
-40°C ~ 85°C
Settling Time
6µs (Typ)
Package / Case
16-SOIC (0.295", 7.50mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
16-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,40258 €13 402,58 €
Manufacturers Standard Package
Unit Price without VAT:13,40258 €
Unit Price with VAT:16,08310 €