
MAX742CWP+ | |
|---|---|
DigiKey Part Number | MAX742CWP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX742CWP+ |
Description | IC REG CTRLR BOOST 20SOIC |
Customer Reference | |
Detailed Description | Boost Regulator Positive or Negative Output Step-Up DC-DC Controller IC 20-SOIC |
EDA/CAD Models | MAX742CWP+ Models |
Category | Frequency - Switching 100kHz, 200kHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Duty Cycle (Max) 90% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control, Soft Start |
Function Step-Up | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology Boost | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Outputs 2 | Supplier Device Package 20-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.2V ~ 10V |

