
MAX7424CUA+T | |
|---|---|
DigiKey Part Number | MAX7424CUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7424CUA+T |
Description | IC FILTER 45KHZ BUTTER 8UMAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 45kHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7424CUA+T Models |
Category | Filter Order 5th |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Filter Type Butterworth, Low Pass Switched Capacitor | Supplier Device Package 8-uMAX/uSOP |
Frequency - Cutoff or Center 45kHz | Base Product Number |
Number of Filters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,23538 € | 13 088,45 € |
| Unit Price without VAT: | 5,23538 € |
|---|---|
| Unit Price with VAT: | 6,28246 € |


