Direct

MAX7423EUA | |
|---|---|
DigiKey Part Number | MAX7423EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX7423EUA |
Description | IC FILTER 45KHZ LOWPASS 8UMAX |
Customer Reference | |
Detailed Description | Filter IC Bessel, Low Pass Switched Capacitor 5th Order 45kHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7423EUA Models |
Category | Filter Order 5th |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Filter Type Bessel, Low Pass Switched Capacitor | Supplier Device Package 8-uMAX/uSOP |
Frequency - Cutoff or Center 45kHz | Base Product Number |
Number of Filters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX7423EUA+ | Analog Devices Inc./Maxim Integrated | 72 | MAX7423EUA+-ND | 9,48000 € | Direct |


