
MAX7328AAP+ | |
|---|---|
DigiKey Part Number | MAX7328AAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7328AAP+ |
Description | IC XPNDR 100KHZ 2-WIRE 20SSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 2-Wire 100 kHz 20-SSOP |
EDA/CAD Models | MAX7328AAP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | 2-Wire | |
Interrupt Output | No | |
Features | - | |
Output Type | Open Drain | |
Current - Output Source/Sink | - | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |

