
MAX7328AAP+T | |
|---|---|
DigiKey Part Number | MAX7328AAP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7328AAP+T |
Description | IC XPNDR 100KHZ 2-WIRE 20SSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 2-Wire 100 kHz 20-SSOP |
EDA/CAD Models | MAX7328AAP+T Models |
Category | Output Type Open Drain |
Manufacturer Analog Devices Inc./Maxim Integrated | Clock Frequency 100 kHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Interface 2-Wire | Supplier Device Package 20-SSOP |
Interrupt Output No | Base Product Number |

