
MAX7314ATG+T | |
|---|---|
DigiKey Part Number | 175-MAX7314ATG+TTR-ND - Tape & Reel (TR) 175-MAX7314ATG+TCT-ND - Cut Tape (CT) 175-MAX7314ATG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7314ATG+T |
Description | IC XPNDR 400KHZ I2C 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 18 I2C 400 kHz 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7314ATG+T Models |
Category | Output Type Open Drain |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output Source/Sink 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 18 | Mounting Type Surface Mount |
Interface I2C | Package / Case 24-WFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 24-TQFN (4x4) |
Features PWM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,27000 € | 8,27 € |
| 10 | 6,43600 € | 64,36 € |
| 25 | 5,97920 € | 149,48 € |
| 100 | 5,47660 € | 547,66 € |
| 250 | 5,38344 € | 1 345,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,84826 € | 12 120,65 € |
| Unit Price without VAT: | 8,27000 € |
|---|---|
| Unit Price with VAT: | 9,92400 € |


