
MAX7234BFIQH+D | |
|---|---|
DigiKey Part Number | MAX7234BFIQH+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX7234BFIQH+D |
Description | IC DRVR 18 SEGMENT 44PLCC |
Customer Reference | |
Detailed Description | LCD Driver 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7234BFIQH+D Models |
Category | Current - Supply 30 µA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 44-LCC (J-Lead) |
Configuration 18 Segment | Supplier Device Package 44-PLCC (16.59x16.59) |
Interface 3-Wire Serial | Base Product Number |
Digits or Characters 5 Characters |

