
MAX720CSE+T | |
---|---|
DigiKey Part Number | MAX720CSE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX720CSE+T |
Description | IC REG CONV PALMTOP 2OUT 16SO |
Customer Reference | |
Detailed Description | - Converter, Palmtop Computer Voltage Regulator IC 2 Output 16-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, Palmtop Computer | |
Voltage - Input | 0.9V ~ 5.5V, 7V ~ 20V Unregulated | |
Number of Outputs | 2 | |
Voltage - Output | 3.3V, 5V, 12V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |