20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14002AAP+T

DigiKey Part Number
175-MAX14002AAP+TTR-ND - Tape & Reel (TR)
175-MAX14002AAP+TCT-ND - Cut Tape (CT)
175-MAX14002AAP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14002AAP+T
Description
IC ADC 10BIT SAR 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX14002AAP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
10k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
1.71V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,74000 €9,74 €
107,62700 €76,27 €
257,10000 €177,50 €
1006,52130 €652,13 €
2506,24524 €1 561,31 €
5006,07888 €3 039,44 €
1 0005,94197 €5 941,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,82929 €11 658,58 €
Manufacturers Standard Package
Unit Price without VAT:9,74000 €
Unit Price with VAT:11,68800 €