MAX708CSA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 511
Unit Price: 8,80000 €
Datasheet

Direct


STMicroelectronics
In Stock: 2 310
Unit Price: 1,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 379
Unit Price: 3,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 732
Unit Price: 3,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 160
Unit Price: 2,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 034
Unit Price: 2,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 254
Unit Price: 2,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 630
Unit Price: 2,73000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,44195 €
Datasheet

Similar


Microchip Technology
In Stock: 2 014
Unit Price: 0,58000 €
Datasheet
Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX708CSA

DigiKey Part Number
MAX708CSA-ND
Manufacturer
Manufacturer Product Number
MAX708CSA
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX708CSA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable