Direct
Parametric Equivalent
Parametric Equivalent

MAX705EPA | |
|---|---|
DigiKey Part Number | MAX705EPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX705EPA |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX705EPA Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-PDIP |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX705EPA+ | Analog Devices Inc./Maxim Integrated | 50 | MAX705EPA+-ND | 10,13000 € | Direct |
| MAX709LEPA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX709LEPA+-ND | 6,32000 € | Parametric Equivalent |
| ADM705ANZ | Analog Devices Inc. | 268 | 505-ADM705ANZ-ND | 3,20000 € | Similar |
| ADM709LANZ | Analog Devices Inc. | 850 | ADM709LANZ-ND | 2,32000 € | Parametric Equivalent |



