
78M6612-SOCKET64 | |
---|---|
DigiKey Part Number | 78M6612-SOCKET64-ND |
Manufacturer | |
Manufacturer Product Number | 78M6612-SOCKET64 |
Description | EVAL BOARD FOR 78M6612 |
Customer Reference | |
Detailed Description | 78M6612 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | - | |
Utilized IC / Part | 78M6612 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |