MAX1142BEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7057ASE+T

DigiKey Part Number
MAX7057ASE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX7057ASE+T
Description
RF TX IC ASK 300-450MHZ 16SOIC
Customer Reference
Detailed Description
RF Transmitter ASK, FSK 300MHz ~ 450MHz 17dBm 100kbps PCB, Surface Mount Antenna 16-SOIC (0.154", 3.90mm Width)
EDA/CAD Models
MAX7057ASE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
300MHz ~ 450MHz
Applications
Home Automation, Security
Modulation or Protocol
ASK, FSK
Data Rate (Max)
100kbps
Power - Output
17dBm
Current - Transmitting
12.4mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2.1V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types