
MAX7030EVKIT-433 | |
|---|---|
DigiKey Part Number | 505-MAX7030EVKIT-433-ND |
Manufacturer | |
Manufacturer Product Number | MAX7030EVKIT-433 |
Description | EVAL KIT MAX7030 (LOW-COST, 315M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX7030 - Transceiver 433.92MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX7030 |
Packaging Box | RF Frequency 433.92MHz |
Part Status Active | Function Transceiver |
Type Transceiver, ASK | Base Product Number |
Frequency 433.92MHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,06000 € | 72,06 € |
| Unit Price without VAT: | 72,06000 € |
|---|---|
| Unit Price with VAT: | 86,47200 € |

