
MAX6975ATL+ | |
|---|---|
DigiKey Part Number | 505-MAX6975ATL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6975ATL+ |
Description | IC LED DRIVER LINEAR 30MA 40TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Shift Register Dimming 30mA 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6975ATL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | 7V | |
Current - Output / Channel | 30mA | |
Frequency | 33MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |

