
MAX6974ATL+T | |
|---|---|
DigiKey Part Number | MAX6974ATL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6974ATL+T |
Description | IC LED DRIVER LINEAR 30MA 40TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Shift Register Dimming 30mA 40-TQFN (6x6) |
EDA/CAD Models | MAX6974ATL+T Models |
Category | Voltage - Output 7V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) | Frequency 33MHz |
Part Status Active | Applications Signage |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 40-WFQFN Exposed Pad |
Number of Outputs 24 | Supplier Device Package 40-TQFN (6x6) |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,90480 € | 57 262,00 € |
| Unit Price without VAT: | 22,90480 € |
|---|---|
| Unit Price with VAT: | 27,48576 € |

