
MAX6969EVKIT+ | |
|---|---|
DigiKey Part Number | MAX6969EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6969EVKIT+ |
Description | EVAL BOARD FOR MAX6969 |
Customer Reference | |
Detailed Description | MAX6969 - 16 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 3V ~ 5.5V |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part MAX6969 |
Current - Output / Channel 55mA | Base Product Number |
Outputs and Type 16 Non-Isolated Outputs |

