44 QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6960AMH+D

DigiKey Part Number
MAX6960AMH+D-ND
Manufacturer
Manufacturer Product Number
MAX6960AMH+D
Description
IC DRVR MATRIX 8X8 44MQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver 44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MAX6960AMH+D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Display Type
LED
Configuration
8 x 8 (Matrix)
Interface
4-Wire Serial
Digits or Characters
Any Digit Type
Current - Supply
7.5 mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-MQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
125,22000 €25,22 €
1020,37000 €203,70 €
9617,86219 €1 714,77 €
19217,36214 €3 333,53 €
28817,11177 €4 928,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,22000 €
Unit Price with VAT:30,26400 €