
MAX6946ATE+ | |
|---|---|
DigiKey Part Number | MAX6946ATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6946ATE+ |
Description | IC LED DRIVER LINEAR 20MA 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 10 Output Linear Dimming 20mA 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6946ATE+ Models |
Category | Voltage - Output 7V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 20mA |
Packaging Strip | Applications Backlight |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-WFQFN Exposed Pad |
Number of Outputs 10 | Supplier Device Package 16-TQFN (3x3) |
Voltage - Supply (Min) 2.25V | Base Product Number |
Voltage - Supply (Max) 3.6V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,50010 € | 450,01 € |
| Unit Price without VAT: | 4,50010 € |
|---|---|
| Unit Price with VAT: | 5,40012 € |

