
MAX6921AWI+T | |
|---|---|
DigiKey Part Number | MAX6921AWI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6921AWI+T |
Description | IC DRVR VFD TUBE SRL 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent (VF) Driver 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6921AWI+T Models |
Category | Voltage - Supply 8V ~ 76V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Display Type Vacuum Fluorescent (VF) | Supplier Device Package 28-SOIC |
Interface 4-Wire Serial | Base Product Number |
Current - Supply 1.65 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,93091 € | 6 930,91 € |
| Unit Price without VAT: | 6,93091 € |
|---|---|
| Unit Price with VAT: | 8,31709 € |

