MAX690EJA is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 11,47708 €
Datasheet
5962-8850302PA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX690EJA

DigiKey Part Number
505-MAX690EJA-ND
Manufacturer
Manufacturer Product Number
MAX690EJA
Description
IC SUPERVISOR 1 CHANNEL 8CERDIP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-CERDIP
EDA/CAD Models
MAX690EJA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
35ms Minimum
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 200
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes