


| MAX689CSA | |
|---|---|
| DigiKey Part Number | MAX689CSA-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAX689CSA | 
| Description | IC REG LINEAR 3V 1A 8-SOIC | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX689CSA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 11V | |
| Voltage - Output (Min/Fixed) | 3V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.04V @ 200mA (Typ) | |
| Current - Output | ||
| Current - Quiescent (Iq) | 25 µA | |
| Current - Supply (Max) | 250 µA | |
| PSRR | - | |
| Control Features | Current Limit, Enable, Power Fail | |
| Protection Features | - | |
| Operating Temperature | 0°C ~ 70°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France