
MAX6887DETE+ | |
|---|---|
DigiKey Part Number | MAX6887DETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6887DETE+ |
Description | IC SUPERVISOR 6 CHANNEL 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6887DETE+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Strip | Reset Timeout 180ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 16-WQFN Exposed Pad |
Number of Voltages Monitored 6 | Supplier Device Package 16-TQFN (5x5) |
Voltage - Threshold 6 Selectable Threshold Combinations | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,54000 € | 19,54 € |
| 10 | 15,66000 € | 156,60 € |
| 60 | 14,38433 € | 863,06 € |
| Unit Price without VAT: | 19,54000 € |
|---|---|
| Unit Price with VAT: | 23,44800 € |

