
MAX6946ATE+T | |
---|---|
DigiKey Part Number | 175-MAX6946ATE+TTR-ND - Tape & Reel (TR) 175-MAX6946ATE+TCT-ND - Cut Tape (CT) 175-MAX6946ATE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6946ATE+T |
Description | IC LED DRIVER LINEAR 20MA 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 10 Output Linear Dimming 20mA 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6946ATE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 10 | |
Voltage - Supply (Min) | 2.25V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | 7V | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,11000 € | 6,11 € |
10 | 4,71000 € | 47,10 € |
25 | 4,36080 € | 109,02 € |
100 | 3,97680 € | 397,68 € |
250 | 3,79384 € | 948,46 € |
500 | 3,68354 € | 1 841,77 € |
1 000 | 3,59276 € | 3 592,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 3,49695 € | 8 742,38 € |
Unit Price without VAT: | 6,11000 € |
---|---|
Unit Price with VAT: | 7,33200 € |