
MAX6834GXRD0+T | |
|---|---|
DigiKey Part Number | MAX6834GXRD0+TTR-ND - Tape & Reel (TR) MAX6834GXRD0+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX6834GXRD0+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6834GXRD0+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.665V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 70µs Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,69600 € | 16,96 € |
| 25 | 1,55120 € | 38,78 € |
| 100 | 1,39150 € | 139,15 € |
| 250 | 1,31540 € | 328,85 € |
| 500 | 1,26954 € | 634,77 € |
| 1 000 | 1,23179 € | 1 231,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,15746 € | 2 893,65 € |
| 5 000 | 1,10310 € | 5 515,50 € |
| 7 500 | 1,08234 € | 8 117,55 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,73600 € |

