
MAX680CSA+T | |
---|---|
DigiKey Part Number | MAX680CSA+TTR-ND - Tape & Reel (TR) MAX680CSA+TCT-ND - Cut Tape (CT) MAX680CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX680CSA+T |
Description | IC REG CHARGE PUMP 2VIN DL 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Fixed ±2Vin 2 Output 10mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX680CSA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 8kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,01000 € | 6,01 € |
10 | 4,63700 € | 46,37 € |
25 | 4,29280 € | 107,32 € |
100 | 3,91390 € | 391,39 € |
250 | 3,73328 € | 933,32 € |
500 | 3,62444 € | 1 812,22 € |
1 000 | 3,53487 € | 3 534,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 3,44032 € | 8 600,80 € |
Unit Price without VAT: | 6,01000 € |
---|---|
Unit Price with VAT: | 7,21200 € |