Supervisor Push-Pull, Totem Pole 1 Channel 8-µMAX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6806XR46+T

DigiKey Part Number
MAX6806XR46+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6806XR46+T
Description
IC SUPERVISOR 1 CHANNEL 8UMAX
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-µMAX
Datasheet
 Datasheet
EDA/CAD Models
MAX6806XR46+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
30µs Typical
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-µMAX
Voltage - Threshold
4.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.