LM4050AEM3-2.1/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6801UR29D2+

DigiKey Part Number
505-MAX6801UR29D2+-ND
Manufacturer
Manufacturer Product Number
MAX6801UR29D2+
Description
LOW-POWER P RESET CIRCUITS
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6801UR29D2+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
20ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6 867
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types