
MAX6795TPLD2+ | |
|---|---|
DigiKey Part Number | MAX6795TPLD2+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6795TPLD2+ |
Description | IC SUPERVISOR 1 CHANNEL 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6795TPLD2+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 8.75ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Regulator/Supervisor | Package / Case 20-WQFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 20-TQFN (5x5) |
Voltage - Threshold 4.625V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,43500 € | 44,35 € |
| 60 | 3,85533 € | 231,32 € |
| 120 | 3,69842 € | 443,81 € |
| 300 | 3,53280 € | 1 059,84 € |
| 540 | 3,44691 € | 1 861,33 € |
| 1 020 | 3,36866 € | 3 436,03 € |
| 2 520 | 3,27889 € | 8 262,80 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,91200 € |

