
MAX6793TPLD2+T | |
|---|---|
DigiKey Part Number | MAX6793TPLD2+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6793TPLD2+T |
Description | IC SUPERVISOR 2 CHANNEL 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6793TPLD2+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 8.75ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Regulator/Supervisor | Package / Case 20-WQFN Exposed Pad |
Number of Voltages Monitored 2 | Supplier Device Package 20-TQFN (5x5) |
Voltage - Threshold 4.625V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,54697 € | 8 867,42 € |
| Unit Price without VAT: | 3,54697 € |
|---|---|
| Unit Price with VAT: | 4,25636 € |

