
MAX6767TALD2/V+T | |
|---|---|
DigiKey Part Number | 505-MAX6767TALD2/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6767TALD2/V+T |
Description | IC SUPERVISOR 1 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6767TALD2/V+T Models |
Category | Reset Active Low |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout 8.75ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Regulator/Supervisor | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 8-WDFN Exposed Pad |
Voltage - Threshold 4.625V, Adj | Supplier Device Package 8-TDFN (3x3) |
Output Open Drain or Open Collector | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,50004 € | 18 750,10 € |
| Unit Price without VAT: | 7,50004 € |
|---|---|
| Unit Price with VAT: | 9,00005 € |

