
MAX6756UKTD3+T | |
|---|---|
DigiKey Part Number | MAX6756UKTD3+TTR-ND - Tape & Reel (TR) MAX6756UKTD3+TCT-ND - Cut Tape (CT) MAX6756UKTD3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6756UKTD3+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6756UKTD3+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,46000 € | 34,60 € |
| 25 | 3,19120 € | 79,78 € |
| 100 | 2,89560 € | 289,56 € |
| 250 | 2,76972 € | 692,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,52593 € | 6 314,82 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,44800 € |

