
MAX6753KA46/V+T | |
|---|---|
DigiKey Part Number | 175-MAX6753KA46/V+TTR-ND - Tape & Reel (TR) 175-MAX6753KA46/V+TCT-ND - Cut Tape (CT) 175-MAX6753KA46/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6753KA46/V+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6753KA46/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.625V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,61000 € | 7,61 € |
| 10 | 5,91700 € | 59,17 € |
| 25 | 5,49320 € | 137,33 € |
| 100 | 5,02690 € | 502,69 € |
| 250 | 4,80448 € | 1 201,12 € |
| 500 | 4,67044 € | 2 335,22 € |
| 1 000 | 4,56015 € | 4 560,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,14719 € | 10 367,98 € |
| Unit Price without VAT: | 7,61000 € |
|---|---|
| Unit Price with VAT: | 9,13200 € |

