
TMS320BC52PZA57 | |
|---|---|
DigiKey Part Number | TMS320BC52PZA57-ND |
Manufacturer | |
Manufacturer Product Number | TMS320BC52PZA57 |
Description | IC DSP 100LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 57MHz 100-LQFP (14x14) |
EDA/CAD Models | TMS320BC52PZA57 Models |
Category | On-Chip RAM 2kB |
Manufacturer Texas Instruments | Voltage - I/O 5.00V |
Series | Voltage - Core 5.00V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 100-LQFP |
Interface BSP, SSP | Supplier Device Package 100-LQFP (14x14) |
Clock Rate 57MHz | Base Product Number |
Non-Volatile Memory ROM (8kB) |

